
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Product Information
Product Overview
MIKROE-6058 is a I2C 1-wire 2 click is a compact add-on board bridging I2C host interfaces with 1-Wire server devices, ideal for simplifying complex communication protocols. It features DS2485, an advanced 1-Wire host with memory from Analog Devices. It features adjustable internal timers for precise 1-Wire signal management, relieving the host processor of timing-sensitive operations, and supports standard and overdrive communication speeds. The board allows for flexible 1-Wire line pull-up configurations through internal or external resistors, enhancing its adaptability for various applications. It also includes a 0.75Kb EEPROM array for user-programmable memory, offering additional versatility. Primarily designed for industrial sensors and tools, single-use consumables, and printer cartridge identification, the I2C 1-Wire 2 Click simplifies device communications within various industrial applications. I2C 1-Wire 2 Click is fully compatible with the mikroBUS™ socket.
- I2C to 1-wire protocol conversion
- Supports both standard and overdrive 1-wire communication speeds
- Adjustable internal timers for signal management
- Flexible 1-Wire line pull-up options
- Security features
- Independently operated GPIO
- 1-wire, I2C interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
I2C 1-Wire 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
