
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.160 (CNY151.6008) |
| 5+ | CNY132.480 (CNY149.7024) |
Product Information
Product Overview
MIKROE-6052 is a PIR 2 click compact add-on board designed for high-performance motion detection applications. This board features the ZSLM323511, a dual-element balanced differential pyroelectric (PIR) sensor from Zilog (Littelfuse). Key features include excellent EMI immunity, a low-profile surface mount package, and a typical field of view of 150 degrees on the X-axis and 139 degrees on the Y-axis. The board also integrates the ZCWM05GIV1 PIR lens for maximum IR transmissivity. Ideal for security systems, lighting control, and video doorbells, PIR 2 Click ensures reliable motion detection in various demanding environments. PIR 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. Ideal for security systems, lighting control, video doorbells, and more.
- Two sensing elements behind a spectral filter window
- Tuned to an 8-13um wavelength for blocking unwanted IR energy
- 0.6mm element spacing for additional white light protection
- Output options between analogue or digital processing
- Test points for signal monitoring throughout the process stages
- Analog, I2C interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
PIR 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
