
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.370 (CNY96.4681) |
| 5+ | CNY84.300 (CNY95.259) |
Product Information
Product Overview
MIKROE-6047 IR Eclipse 2 click is a compact add-on board that adds photo interrupter ability to any application. This board features the EE-SX1330, a transmissive photo microsensor with a phototransistor output from OMRON. This compact interrupter sensor senses objects or object positions with an optical beam. It can sense any object less than 3mm as it is the space between the photo microsensor and phototransistor in which an object can fit. This Click board™ makes the perfect solution for printers, laser-level line tools, and other applications requiring photo interrupter ability, detecting a moving part, or even a rotation speed. IR Eclipse 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Photo interrupter ability for any application
- Up to 3mm detection space
- Detection through digital signal
- Device enable feature
- Object detection LED indicator
- Board compatible with both 3.3V and 5V capable MCUs
- GPIO interface
- Features ClickID
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
IR Eclipse 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
