
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.850 (CNY571.6105) |
Product Information
Product Overview
MIKROE-6039 is a ADC 24 Click compact add-on board for high-speed analogue to digital conversion. This board features the AD7490, a 12-bit, 16-channel successive approximation ADC from Analog Devices, optimized for efficient power usage with a consumption of just 2.5mA from a 5V supply while achieving up to 1MSPS throughput rates. The board features 16 single-ended analogue inputs with a configurable input range, supported by a channel sequencer for sequential channel conversion and multiple operational modes for flexible power management. This makes ADC 24 Click ideal for extensive system monitoring applications such as multichannel system monitoring, power line monitoring, data acquisition, instrumentation, and process control, serving various industrial and tech applications. ADC 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation
- Fast data processing
- Low power consumption
- Configurable analogue input range
- Multiple operational modes
- SPI/QSPI™/MICROWIRE™/DSP compatible
- SPI interface
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
ADC 24 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
