
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.030 (CNY154.8439) |
| 5+ | CNY135.320 (CNY152.9116) |
Product Information
Product Overview
MIKROE-6025 is an Accel&Qvar Click compact add-on board for capturing precise acceleration measurements and detecting electric charge variations. This board features the LIS2DUXS12, an ultralow-power accelerometer. Besides low power consumption, it also includes Qvar technology, artificial intelligence, and an anti-aliasing filter. This digital, 3-axis accelerometer has adjustable full scales (±2g to ±16g), output data rates (1.6Hz to 800Hz), and multiple operating modes to serve various applications. Its unique Qvar sensor enhances user interaction through touch, press, and swipe detection. Ideally suited for wearable technology, portable healthcare devices, and motion-activated user interfaces, the Accel&Qvar Click offers unparalleled precision and flexibility for developers looking to innovate in smart devices and IoT applications. Accel&Qvar Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Ultralow-power consumption
- Qvar, AI, antialiasing filter for advanced functionality
- Adjustable measurement range
- ODR up to 800Hz
- High performance
- Several operating modes
- Enhanced user interaction through touch, press, and swipe detection
- I2C, SPI interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
Accel and Qvar Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
