
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.760 (CNY124.0288) |
| 5+ | CNY108.390 (CNY122.4807) |
Product Information
Product Overview
MIKROE-6022 is a Light 2 click compact add-on board designed for accurate and flexible light measurement in various environments. This board features the ISL76682, a high-sensitivity, light-to-digital sensor with an I2C interface from Renesas, made specifically for automotive applications. Key features include a photodiode array that closely mimics the human eye's response, an ADC for flicker rejection, and four selectable light measurement ranges via I2C, enhancing both flexibility and accuracy. With a typical power consumption of 55µA in standard mode and two power-down modes to minimize energy use, the board is efficient and adaptable to different lighting conditions. It is ideal for automotive interior lighting adjustment, display backlighting control, and light measurement in both industrial and medical settings. Light 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- High-sensitivity
- Automotive-grade
- I2C compatible
- Mimics the human eye's response with excellent UV and IR rejection
- Flicker rejection at 50Hz and 60Hz minimizing interference from artificial lighting
- Four adjustable ranges via I2C
- Low power consumption
- Variable conversion resolution up to 16 bits- and selectable I2C server address
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
Light 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
