
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.940 (CNY206.7222) |
Product Information
Product Overview
MIKROE-6005 is a 7-SEG 2 click compact add-on board that represents an easy solution for adding a numeric or hexadecimal display to your application. This board features the LDT-M2804RI, a three-digit seven-segment display from Lumex. The display has a 0.28” height, red LED segments, grey faces, and white diffused segments. All three digits come with a following dot point that can be used as a decimal point in displaying the number values. This Click board™ makes the perfect solution for the development of many applications requiring a visible display or others that display numerical/textual information. 7-SEG 2 click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Common anode LEDs, open LED detection
- Brightness adjustment for each segment separately
- Overtemperature protection
- Pattern fault interrupt and start of frame interrupt
- I2C interface
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
7-SEG 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
