
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.370 (CNY661.4681) |
Product Information
Product Overview
MIKROE-6001 is a Relay 6 click compact add-on board for precise load control and monitoring applications. This board features four 9913-05-20TRs, a reed relay from Coto Technology, well-known for its ultra-miniature SMD design, which offers the smallest footprint in the market. These four relays each have four load connection terminals and blue LED indicators that signal the operational status, ensuring clear and immediate feedback. The relays offer high reliability, with hermetically sealed contacts, over 1011ohm insulation resistance, and an external magnetic shield. They support a coil voltage of 5VDC and switching capabilities up to 100VDC. It is ideally suited for automated test equipment, instrumentation, and telecommunications. Relay 6 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Ultra-miniature SMD reed relay
- High reliability
- High insulation resistance
- External magnetic shield
- Switching voltage up to 100VAC/VDC
- I2C interface with selectable address
- Blue LED indicators for relay operational status
- ClickID and reset features
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Relay 6 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
