
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.280 (CNY372.0864) |
Product Information
Product Overview
MIKROE-5997 is a DTMF Click compact add-on board designed for projects that demand reliable telephony interactions. This board features the CMX865A, a DTMF Codec/FSK Combo multi-standard modem from CML Micro. The CMX865A excels in encoding and decoding DTMF signals, alongside supporting FSK data transmission compatible with V.23, V.21, Bell 103, and Bell 202 standards, making it versatile for various telephony applications. It's particularly adept at enabling dual-mode operations for transmitting and receiving data, ensuring high fidelity in signal processing and resistance to voice falsing. Ideal for security systems, automated response services, and IoT devices requiring telephonic interaction, DTMF Click provides a solution for developers looking to incorporate reliable telecommunication capabilities. DTMF Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation
- High-quality telephony communication
- DTMF encoding/decoding and FSK data transmission
- Multi-standard FSK compatibility
- Resistance to voice falsing and noise interference
- Dual-mode operation
- Low power consumption
- SPI interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
DTMF Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
