
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.060 (CNY556.0278) |
Product Information
Product Overview
MIKROE-5987 is a GNSS 15 Click is a compact add-on board for advanced automotive navigation and tracking applications. This board features the TESEO-VIC3DA, an automotive GNSS dead-reckoning module from STMicroelectronics. This module combines a 6-axis IMU with multi-constellation satellite reception, offering exceptional accuracy and dead-reckoning capabilities. It stands out for its rapid time-to-first-fix and ability to receive firmware updates for enhanced performance. Designed for flexibility, it supports both UART and I2C communications, includes pins for precise odometer readings, and features an SMA antenna connector for superior signal quality. This Click board™ is suitable for developers looking to integrate reliable navigation and positioning into automotive systems, asset-tracking solutions, and other applications demanding high precision and dependability. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Automotive-grade GNSS dead-reckoning capabilities
- Comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation
- Multi-constellation and 6-axis IMU
- Rapid TTFF for quick navigation start-up
- Flexible communication, odometer function and PPS output
- Firmware upgradable for future enhancements
- I2C, UART interface
- mikroBUS™ compatibility
- Click board size M is 42.9 x 25.4mm
- 3.3V, external input voltage
Technical Specifications
GNSS 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
