
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.940 (CNY327.6322) |
Product Information
Product Overview
MIKROE-5981 is a DIGI Isolator 2 Click compact add-on board that provides isolated digital input signals to your application. This board features the ISO1228, an eight-channel isolated digital input from Texas Instruments. It comes with 8-channel isolated 24V digital input receivers, with a current limit and diagnostics. The device also provides a field-side input-current-powered LED indication to reduce system power dissipation and reduce the board temperatures. This Click board™ makes the perfect solution for the development of programmable logic controllers (PLC), digital input modules, and more. DIGI Isolator 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
DIGI Isolator 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
