
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY483.930 (CNY546.8409) |
Product Information
Product Overview
MIKROE-5976 is a 10x10 RGB 2 Click compact add-on board designed for creating vibrant LED displays and lighting solutions. This board features the IN-PC20TBT5R5G5B, an RGB LED with an advanced IC for seamless operation from Inolux. The board features a 10x10 matrix of "smart" RGB LEDs capable of dual-wire transmission and a sophisticated control circuit for dynamic colour rendering. It incorporates CMOS technology for low power consumption and supports 256 grayscale levels for precise PWM dimming, along with 32 levels of brightness control. Additionally, the board operates on a 5V supply from the mikroBUS™ 5V power rail, supported by the LSD0102 level translator, making it compatible with both 3.3V and 5V MCUs. This Click board™ is ideal for developing LED-based display screens, decorative LED string lights, and ambient scene lighting, offering a flexible platform for creative lighting projects.
- SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
10x10 RGB Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
