
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.130 (CNY220.4969) |
Product Information
Product Overview
MIKROE-5947 is a BATT Boost Click compact add-on board that expands a coin battery cell's lifetime and current capability, like the CR2032 and lithium thionyl batteries. This board features the NBM5100A, a coin-cell battery life booster with adaptive power optimization from Nexperia. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents. This Click board™ makes the perfect solution for the development of battery-powered IoT, industrial applications, consumer and wearable devices, and more. BATT Boost Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Coin-cell battery life booster with adaptive power optimization
- Programmable constant battery load current
- Protection against battery voltage dips
- Low ripple regulated programmable output voltage
- Low standby current
- High peak conversion efficiency
- Integrated fuel gauge
- I²C interface
- Input voltage of 3.3V, external
- Click board size L is 57.15 x 25.4mm
Technical Specifications
BATT Boost Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
