
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-5923 is an Opto 7 Click compact add-on board that provides uncomplicated safety isolation from high voltage. This board features two ISOM8710, high-speed single-channel opto-emulators from Texas Instruments. The ISOM8710 opto-emulator has a diode-emulator input and digital output. It has a robust isolation barrier capable of withstanding up to 3750VRMS and a surge capability of up to 10KV. This Click board™ makes the perfect solution for the development of power supplies, grids, electricity meters, motor drives, factory automation and control, building automation, and more. Opto 7 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Opto 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
