
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.170 (CNY142.5721) |
Product Information
Product Overview
MIKROE-5922 is a LED Flash 3 Click compact add-on board representing a powerful flash/torch solution. This board features the KTD2691, an inductor-less, single-flash LED driver from Kinetic Technologies. It includes one current source that can drive up to 1.5A of LED flash current or up to 376mA of torch current. No matter the mode used, it allows you to control the output current in 128 levels. This Click board™ makes the perfect solution for developing flash or torch lights for various hand-held devices, such as small camera lights, a cell phone flashlight, a signal light, a bicycle light, a car taillight, and more. LED Flash 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- I²C interface programming and hardware strobe control
- Single-channel programmable current source
- Flash and torch modes
- Input low voltage protection
- Flash time-out protection
- LED open/short protection
- External LED connection
- I²C interface
- Input voltage of 3.3V or 5V
- Click board size S is 28.6 x 25.4mm
Technical Specifications
LED Flash 3 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
