
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.900 (CNY202.157) |
Product Information
Product Overview
MIKROE-5920 is a Rotary Y Click compact add-on board that allows you to add a precision input knob to your design. This board features a combination of a high-quality rotary encoder, the EC12D1564402, and a LED ring composed of 16 individual yellow LEDs. The 16-segment LED ring is driven by two SN74HC595 SPI-configurable 8-bit shift registers from Texas Instruments, which can control each LED individually, allowing various lighting effects to be programmed. The encoder outputs A and B signals (out of phase to each other) on the two mikroBUS™ lines, alongside the knob push-button feature, which outputs through the interrupt line. This Click board™ can be used for various interesting visual effects to any application, such as flexible position, value indicator, or many others. Rotary Y Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Analog, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Rotary Y Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
