
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.370 (CNY96.4681) |
| 5+ | CNY84.300 (CNY95.259) |
Product Information
Product Overview
MIKROE-5917 is a 2x2 RGB Click compact add-on board that contains a matrix of 4 “intelligent” RGB elements, forming a 2x2 display screen. It features the KTD2052A, a 12-channel RGB LED driver from Kinetic Technologies. It is a fully programmable current regulator for up to four RGB LEDs (12 LEDs in total). The LED matrix consists of four LRTB GFTG, a 6-lead in-line MULTILEDs, from ams OSRAM. It makes the perfect solution for the development of AI smart speakers, Bluetooth/Wi-Fi loudspeakers, automotive indicators and ambiance lighting, IoT, gaming, consumer electronics, and more. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. What sets 2x2 RGB Click apart is the groundbreaking ClickID feature, enabling your host system to seamlessly and automatically detect and identify this add-on board.
- Driver can drive up to 12 LEDs (4RGB LEDs), multiplexed LED current driver outputs
- 14 million colours, 12 independent exponential fade engine, flexible pattern generator with watchdog
- I2C interface, ClickID, mikroBUS compatibility
- Click board size is S (28.6 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
2x2 RGB Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
