
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.270 (CNY299.7551) |
Product Information
Product Overview
MIKROE-5916 is a H-Bridge 14 Click compact add-on board with an H-Bridge gate driver, also known as a full-bridge pre-driver. This board features the DRV8873, an automotive H-Bridge motor driver from Texas Instruments. The DRV8873 is an N-channel H-Bridge motor driver that can drive one bidirectional brushed DC motor, two unidirectional brushed DC motors, solenoids, or other resistive inductive loads. The motor driver operates from a single power supply and supports a wide input supply range from 4.5V to 38V. This Click board™ makes the perfect solution for the development of electronic throttle control, exhaust gas recirculation, side-view mirror tilt, e-shifter, air-flow diverter valve control, and more. H-Bridge 14 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
H-Bridge 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
