
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.150 (CNY122.2095) |
Product Information
Product Overview
MIKROE-5894 is a colour 11 Click board which is a compact add-on board that provides an accurate colour-sensing solution. This board features the TCS34083M, an ALS/colour sensor with selective flicker detection from ams-OSRAM. The sensor features ambient light and colour (RGB) sensing and flicker detection, which suppresses cross-coupling from 940nm IR if generated by adjacent circuits. The main benefits of this sensor are invisible ALS and colour sensing under any glass type, unique fast ALS integration mode, and more. It features configurable programmable gain and integration time, tailored ALS and colour response, ALS/colour interrupt with thresholds, and many more. This Click board™ makes the perfect solution for the development of brightness management for displays, colour management for displays, camera image processing, flicker-immune camera operation, and more.
- 3.3V or 5V input voltage
- Invisible ALS and colour sensing under any glass type
- Unique fast ALS integration mode
- Integrated ambient light flicker detection on-chip and integrated status checking for all functions
- I2C interfaces
- Low power consumption
- mikroSDK compliant library, which includes functions that simplify software development
- 28.6 x 25.4mm click board size S
- Comes as a fully tested product, ready to be used on a system equipped with mikroBUS™ socket
- Programmable gain and integration time
Technical Specifications
Colour 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
