
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.640 (CNY397.3532) |
Product Information
Product Overview
MIKROE-5873 is a SPI Isolator 8 Click compact add-on board representing a digital isolator optimized for a serial peripheral interface. This board features the ISOW7743, a quad-channel digital isolator from Texas Instruments. This device has a maximum data rate of 100Mbps and transfers digital signals between circuits with different power domains featuring reinforced isolation for a withstand voltage rating of 5kVRMS for 60 seconds. This Click board™ makes the perfect solution for developing factory automation, motor control, grid infrastructure, medical equipment, test, measurement devices, and more. SPI Isolator 8 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Integrated DC-DC converter with low emissions
- High-efficiency output power
- Independent power supply for channel isolator and power converter
- Robust electromagnetic compatibility
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
SPI Isolator 8 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
