
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
Product Information
Product Overview
MIKROE-5872 is a Temp Alarm Click compact add-on board that adds temperature alarm functionalities to your project. This board features the PTMP4718, a high-accuracy remote and local temperature sensor from Texas Instruments. This temperature sensor has pin-programmable alert thresholds, with a fault queue for debounce. It integrates a local temperature sensor and a remote temperature sensor input. This Click board™ makes the perfect solution for the development of rack server motherboards, smart network interface cards, small cell base stations, standard notebook PCs, software-defined radios, and more. Temp Alarm Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Temp Alarm Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
