
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.780 (CNY207.6714) |
Product Information
Product Overview
MIKROE-5839 is a Charger 25 Click compact add-on board that contains a battery charger. This board features the BQ25792, a buck-boost battery charger with a dual-input selector, and a USB PD3.0 OTG output from Texas Instruments. It is fully integrated for 1-4 cell Li-Ion and Li-Polymer batteries. Designed specifically for USB applications, it also includes a Narrow voltage DC (NVDC) power path management in which the system is regulated at a voltage slightly higher than the battery voltage without being allowed to drop below the minimum system voltage. This Click board™ makes the perfect solution for the development of Li-Ion/Polymer battery chargers for portable devices and accessories, power tools, and more. Charger 25 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, external
Technical Specifications
Charger 25 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
