
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.790 (CNY362.4927) |
Product Information
Product Overview
MIKROE-5825 is a DAC 15 Click compact add-on board that provides a highly accurate digital-to-analogue conversion on two channels. This board features DAC80502, a dual 16-bit 1-LSB INL voltage-output DAC from Texas Instruments. The DAC operates at a wide power supply range and is a low-power device with as low as 1mA per channel at 5.5V. It also includes a 2.5V, 5-ppm/°C internal reference, giving a full-scale voltage buffered output ranges of 1.25V, 2.5V, and 5.5V. This Click board™ makes the perfect solution for the development of oscilloscopes, battery testers, semiconductor testers, data acquisition, small cell base stations, analogue output modules, DC power supplies, and more. DAC 15 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
DAC 15 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
