
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.350 (CNY380.0755) |
Product Information
Product Overview
MIKROE-5821 is a RMS to DC 2 click compact add-on board that converts the RMS of the input signal into a DC voltage. This board features the AD8436, a low-cost, low-power, true RMS-to-DC converter from Analog Devices. The AD8436 is a translinear precision, low-power, true RMS-to-DC converter that delivers true RMS or average rectified value of AC waveform. It features high accuracy, a wide dynamic input range (100μVrms to 3Vrms), a wide bandwidth of up to 1MHz, and more. This Click board™ makes the perfect solution for the development of various true RMS digital multimeter applications, panel meters and gauges, AC + DC measurement applications, a true RMS measurement of an audio signal, and other similar applications that require accurate RMS value readings. Board is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Fast settling at the input level
- High accuracy and wide bandwidth
- Wide dynamic input range
- Zero converter DC output offset
- No residual switching products
- Accurate conversion with crest factors up to 10
- Precision DC output buffer
- Analog, I2C interface
- Click board size M is 42.9 x 25.4mm
- Input voltage range from 3.3V or 5V
Technical Specifications
RMS To DC 2 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
