
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.780 (CNY207.6714) |
Product Information
Product Overview
MIKROE-5814 is a DIGI POT 14 Click is a compact add-on board that contains a digitally controlled potentiometer. This board features the TPL0102, a dual-channel digital potentiometer with non-volatile memory from Texas Instruments. It is a 100K resistance end-to-end potentiometer with 256-position resolution, where the wiper position can be stored in EEPROM. It can operate from both 3.3V and 5V power supplies and provides a typical 92ppm/ºC end-to-end nominal resistance temperature coefficient and only 4ppm/ºC ratiometric. This Click board™ makes the perfect solution for developing adjustable gain amplifiers and offset timing, adjustable power supplies, precision calibration of set point thresholds, sensor timing and calibration, and more. DIGI POT 14 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
DIGI POT 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
