
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.420 (CNY408.4046) |
Product Information
Product Overview
MIKROE-5804 is an Ultrasonic 5 Click compact add-on board that contains circuits for processing the ultrasonic sensor's output. This board features the TUSS4470, a transformer-drive ultrasonic sensor IC with a logarithmic amplifier from Texas Instruments. In addition to the high selectability of the power supply of the IC itself, this board also allows you to choose between 40kHz and 1MHz operating frequency, with a signal zero crossing comparator as an option. This Click board™ makes the perfect solution for the development of distance measuring applications, fluid flow and fluid-level systems, ultrasonic clearing systems, detecting glass breakage, and more. Ultrasonic 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- SPI interface
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Ultrasonic 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
