
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.120 (CNY126.6956) |
| 5+ | CNY110.720 (CNY125.1136) |
Product Information
Product Overview
MIKROE-5792 is a USB-C Sink 2 Click is a compact add-on board with a standalone autonomous USB power delivery controller. This board features the AP33772, a high-performance USB PD sink controller from Diodes Incorporated. It supports dead battery mode to allow a system to be powered from an external source directly, establishes a valid source-to-sink connection, and negotiates a USB power delivery (PD) contract with a PD-capable source device. It also supports a flexible PD3.0 and PPS for applications that require direct voltage and current requests, with fine-tuning capabilities. This Click board™ makes the perfect solution for the development of USB Type-C connector-equipped battery-powered devices or DC-power input devices, USB PD3.0 PPS testers, USB Type-C to traditional barrel-connector power-adapter cables, and more.
- Large voltage operating range
- Compliant with USB PD rev3.0 V1.2 with PPS, PD sink controller
- Supports PPS, OTP, interrupt and its mask and supports OVP, OCP, power-saving mode
- Driver for N-MOS VBUS power switch
- Supports dead-battery mode, testing pads
- I2C interface
- Supported by mikroSDK-compliant library, which includes functions that simplify software development
- Click board size M is 42.9 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
USB-C Sink 2 Click Add-On Board
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
