
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.280 (CNY237.6164) |
Product Information
Product Overview
MIKROE-5772 is a Microwave 5 Click is a compact add-on board that utilizes the Doppler Shift Phenomenon to sense motion. This board features the PD-V10-G5, a miniature X-band microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on this transceiver works on a 10.525GHz frequency over the patch antenna, with a 2-4KHz pulse repetition frequency. The strength of the sensor’s output, in other words, the detection range, depends on the Signal-to Noise ratio. This Click board™ makes the perfect solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.
- Low power consumption
- Low cost and high sensitivity
- Patch antenna
- Additional 12-bit analogue-to-digital converter (Up to 12Ksps)
- Uses Doppler shift phenomenon to “sense” motion, and more
- Analog, I2C interface
- Supported by mikroSDK-compliant library, which includes functions that simplify software development
- Click board size L is 57.15 x 25.4mm
- 3.3V, 5V input voltage
- Fully tested product, ready to be used on a system equipped with the mikroBUS™ socket
Technical Specifications
Microwave 5 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
