
4 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-5752 is a RS485 8 Click compact add-on board that enables communication over an RS485 network. This board features the THVD1426, an RS485 transceiver with auto-direction control and ESD protection from Texas Instruments. The THVD1426 offers bus protection for contact discharge, air gap discharge, fast transient burst, and +/-16V bus fault protection. With its high immunity to IEC Contact Discharge ESD events, the bus pins require no additional system-level protection components. The transceiver works in half-duplex mode with data rates of up to 12Mbps. Additionally, the chip is known for its low power consumption and glitch-free power-up/power-down functionality, which enables hot plug-in capability. This Click board™ makes the perfect solution for the development of industrial and multi-point applications over long cable runs. RS485 8 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
RS485 8 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
