
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-5748 is a USB MUX Click compact add-on board with a high-bandwidth switch designed for switching and isolating high-speed USB 2.0 signals in systems with limited USB I/Os. This board features the TS3USB30E, a USB 2.0 1:2 multiplexer/demultiplexer switch with a single enable from Texas Instruments. It offers a wide bandwidth of 900MHz that allows signals to pass with minimum edge and phase distortion. The USB MUX Click is designed to multiplex differential outputs from a USB host device to one of two corresponding outputs or two different hosts to one corresponding output. This Click board™ makes the perfect solution for the development of multi-purpose signal-switching devices, portable electronics, and other applications with limited USB I/Os. USB MUX Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V
Technical Specifications
USB MUX Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-5748
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
