
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.880 (CNY118.5144) |
| 5+ | CNY103.570 (CNY117.0341) |
Product Information
Product Overview
MIKROE-5703 is a Thermo 3 Click compact add-on board that accurately measures temperature. This board features the TMP102, a high-accuracy digital temperature sensor from Texas Instruments. The TMP102 is ideal for NTC/PTC thermistor replacement, offering a high accuracy of ±0.5°C without requiring calibration or external component signal conditioning and 12-bit ADC with resolution down to 0.0625°C. It provides temperature data to the host controller through a compatible I2C interface, reliability, user-selectable I2C addresses, and up to 2.85MHz communication speeds. This Click board™ is suitable for extended temperature measurement in various communication, computer, consumer, environmental, industrial, and instrumentation applications. Thermo 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Thermo 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
