Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5687Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308129
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.080 (CNY209.1404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.08 (CNY209.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5687Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308129
Technical Datasheet
Accessory TypeMotion Sensor Click Board LSM6DSL
For Use WithMikroE MikroBUS Compatible Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5687 is a LSM6DSL click board which measures linear and angular velocity with six degrees of freedom. It carries the LSM6DSL high-performance 3-axis digital accelerometer and 3-axis digital gyroscope. The click is designed to run on a 3.3V power supply. LSM6DSL click communicates with the target microcontroller over SPI or I2C interface, with additional functionality provided by the INT pin on the mikroBUS™ line. Typical applications include motion tracking and gesture detection, indoor navigation, vibration monitoring and compensation, etc.
- Power consumption: 0.4mA in combo normal and 0.65mA in combo high-performance mode
- Hard, soft ironing for external magnetic sensor corrections
- Manifest, No ClickID
- mikroBUS compatibility
- 42.9 x 25.4mm click board size M
Technical Specifications
Accessory Type
Motion Sensor Click Board LSM6DSL
Product Range
-
For Use With
MikroE MikroBUS Compatible Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
