
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.940 (CNY327.6322) |
Product Information
Product Overview
MIKROE-5684 is a HW Monitor Click compact add-on board used to monitor and regulate the performance of various hardware components within an embedded system. This board features LM96080, an I2C-configurable system hardware monitor from Texas Instruments that contains a 10-bit delta-sigma ADC capable of measuring seven positive voltages and local temperature. The LM96080 also has 2 programmable fan speed monitoring inputs besides other hardware monitoring functions like chassis intrusion detection, additional external interrupt input, host reset for external purposes, as well as a sequencer that performs watchdog window comparisons of all measured values. This Click board™ is suitable for system thermal and hardware monitoring for various servers, electronic test equipment and instrumentation, communications infrastructure, consumer electronics and more. HW Monitor Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
HW Monitor Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
