
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.280 (CNY290.7264) |
Product Information
Product Overview
MIKROE-5678 is a Stepper 21 Click compact add-on board that contains a bipolar stepper motor driver. This board features DRV8825, a stepper motor controller integrated circuit from Texas Instruments. It is a PWM micro-stepping stepper motor driver with up to 1/32 micro-stepping resolution and a built-in micro-stepper indexer. The driver has two H-bridge drivers and is intended to drive a bipolar stepper motor in a voltage supply operating range of 8.2V up to 45V. This Click board™ makes the perfect solution for small stepping motors in various applications such as office automation and commercial and industrial equipment. Stepper 21 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- GPIO, I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Stepper 21 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
