
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.890 (CNY160.3357) |
Product Information
Product Overview
MIKROE-5651 is a Temp&Hum 24 Click compact add-on board that measures the surrounding environment's humidity and temperature. This board features the HDC3021, an integrated capacitive-based relative humidity and temperature sensor with a removable tape cover from Texas Instruments. The HDC3021 is characterized by its high accuracy (±0.5%RH and ±0.1°C over a wide operating temperature range) and high resolution, providing 16-bit data to the host controller with a configurable I2C interface. Offset Error Correction reduces RH sensor offset due to aging, exposure to extreme operating conditions, and contaminants to return the device to within accuracy specifications. The long-term stability and reliability, alongside other features, make this Click board™ ideal for developing various automotive temperature and humidity-related applications. Temp&Hum 24 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Temp and Hum 24 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
