
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.210 (CNY892.9373) |
Product Information
Product Overview
MIKROE-5646 is a CO2 3 Click compact add-on board that allows for precise and reliable indoor air quality measurements. This board features XENSIV™ PASCO2V01BUMA1, a highly accurate CO2 sensor module from Infineon Technologies that uses photoacoustic spectroscopy technology to measure indoor air quality. The module comprises a gas measuring cell, an IR emitter, a microphone, and a microcontroller for data processing. Its key components are developed in-house, ensuring the highest quality and performance. Other major characteristics include high accuracy, low power consumption, and versatile configuration options. This Click board™ is suitable for various applications in building automation, smart home appliances, and air quality monitoring, such as air purifiers, thermostats, and HVAC (heating, ventilation, and air conditioning) systems. CO2 3 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V, 5V
Technical Specifications
CO2 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
