
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.410 (CNY242.2833) |
Product Information
Product Overview
MIKROE-5645 is a LDO Click compact add-on board designed to regulate the output voltage of a power supply to a lower level with a very low dropout voltage. This board features the TPS7A83A, a low-noise, low-dropout linear regulator (LDO) from Texas Instruments capable of sourcing 2A with only 200mV of maximum dropout. The TPS7A8300A has a pin-programmable output voltage from 0.8V-3.95V with a 50mV resolution, or it can be adjustable from 0.8V-5.2V using an external resistor divider. The combination of low noise, high PSRR, and high output current capability makes this Click board™ an excellent choice to power noise-sensitive components such as serializer and deserializer, ADCs, DACs, and RF components because the high performance of the TPS7A83A limits power-supply-generated phase noise and clock jitter. LDO Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
LDO Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
