
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.410 (CNY242.2833) |
Product Information
Product Overview
MIKROE-5644 is a Brushless 25 Click compact add-on board that controls brushless DC (three-phase BLDC) motors with any MCU. This board features the MCT8316A, a high-speed sensorless trapezoidal control integrated FET BLDC driver from Texas Instruments. It provides three individually controllable drivers intended to drive a three-phase BLDC motor, solenoids, or other loads. Each output driver channel consists of N-channel power MOSFETs (six of them in total) configured in a 1/2-H-bridge configuration. Besides, it has a wide operating voltage range from 4.5V to 35V, alongside several built-in protection circuits such as undervoltage, overvoltage, charge pump faults, overcurrent, and overtemperature. This Click board™ makes the perfect solution for driving three-phase brushless DC motors up to 8A peak output current rating. Brushless 25 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V, external
Technical Specifications
Brushless 25 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
