
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY610.730 (CNY690.1249) |
Product Information
Product Overview
MIKROE-5634 is a LED Ring 2 Click compact add-on board that provides a circular-shaped electronic lighting solution. This board features three I2C-configurable high-performance LED matrix drivers, the LP5862 from Texas Instruments. The LP5862 integrates 18 constant current sinks for driving 18 yellow LEDs. With the help of two additional LP5862 drivers, it is possible to realize, as shown on this board, a solution of 54 yellow LEDs arranged in a circular pattern. In addition, it also provides excellent PWM dimming effects. This Click board™ is suitable for animation and indication purposes for amusement products, LED status signalization, home automation projects, and many more. LED Ring 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
LED Ring 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
