
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.380 (CNY139.4194) |
| 5+ | CNY121.840 (CNY137.6792) |
Product Information
Product Overview
MIKROE-5598 is a Temp-Log 7 Click compact add-on board used to measure and record the temperature of an environment over time. This board features the TMP1826, a high-accuracy, 1-Wire® compatible digital output temperature sensor from Texas Instruments with integrated 2-kbit EEPROM. It supports a wide operating temperature range from -20°C to +85°C with its high accuracy of ±0.1°C (typical)/±0.3°C (maximum) and comes with a factory-programmed 64-bit unique identification number for addressing and NIST traceability. Besides a programmable alarm function that outputs an interrupt signal to the MCU when a specific temperature event occurs, it also has three digital I/O pins configurable for general purposes or to identify the device's position on a shared bus. This Click board™ is suitable for the thermal management of industrial, consumer, and environmental applications where accurate temperature measurement is critical for proper operation.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3Vor 5V
Technical Specifications
Temp-Log 7 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
