
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.420 (CNY408.4046) |
Product Information
Product Overview
MIKROE-5587 is a Audio DAC Click compact add-on board perfect for upgrading your audio equipment. This board features the PCM5142, a 32-bit 384kHz audio stereo DAC with the DIR9001 digital audio receiver from Texas Instruments. The DIR9001 can receive 24-bit/96kHz signals at the highest via S/PDIF optical cable and complies with various digital audio standards, like IEC60958-3, JEITA CPR-1205, AES3, and EBUtech3250. The DIR9001's output is then processed via a stereo audio DAC, the PCM5142, with the latest generation of TI's advanced segment-DAC architecture to achieve excellent dynamic performance, detailed heights, and an exceptionally good sound stage. This Click board™ is suitable for portable electronics and audio systems, representing a perfect solution for multimedia systems, satellite radio, CD and DVD players, and more. Audio DAC Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V
Technical Specifications
Audio DAC Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
