Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5547Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308132
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.000 (CNY246.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.00 (CNY246.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-5547Copy
Manufacturer Standard Lead Time12 weeks
Order Code4308132
Technical Datasheet
Accessory TypeHeart Rate 4 Click Board
For Use WithMikroE MikroBUS Compatible Development Boards
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MIKROE-5547 is a Heart rate 4 click board carries the MAX30101 high-sensitivity pulse oximeter and heart-rate sensor from Analog Devices. The click board is designed to run on either 3.3V or 5V power supply. It communicates with the target MCU over I2C interface, with additional functionality provided by INT pin on the mikroBUS™ line. Typical applications include wearable devices, fitness assistant devices, biomedical devices, etc.
- Pulse oximetry or SpO2
- low power consumption
- Programmable sample rate
- GPIO, I2C interface
- Manifest, No ClickID
- mikroBUS compatibility
- 42.9 x 25.4mm click board size M
Technical Specifications
Accessory Type
Heart Rate 4 Click Board
Product Range
-
For Use With
MikroE MikroBUS Compatible Development Boards
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
