
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.000 (CNY246.340) |
Product Information
Product Overview
MIKROE-5535 is a UV 5 click compact add-on board that can measure UV radiation. This board features the AS7331, a spectral UVA/B/C sensor from ams OSRAM. The sensor can measure UVA, UVB, and UVC, which are the main types of UV rays from the UV radiation of the sunlight. It uses ADC with a high dynamic range (16… 24-bit) for measurements from low to high radiation conditions and has a high sensitivity, which makes it usable for fluorescence light conditions. This Click board™ makes the perfect solution for the development of applications for UV disinfection, UV-curving, partial discharge monitoring, analytics (water monitoring, microorganism contaminations), phototherapy, skin diagnostics, horticulture and more. UV 5 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Separated UVA, UVB, and UVC radiation measurements
- UV-radiation measurement from low to high radiation conditions
- Selectable I2C address
- Temperature compensation for measurement results
- I2C interface
- mikroBUS compatible
- Click board size S is 28.6 x 25.4mm
- 3.3V input voltage
- 260/300/360nm peak Wavelength (A/B/C)
Technical Specifications
UV 5 Click Add-On Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
