
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-5532 is an Expand 11 Click compact add-on board that contains a multi-port I/O expander. This board features TCA9536, a general-purpose remote I/O expansion for most microcontroller families from Texas Instruments. The TCA9536 comes in a 4-port configuration and allows easy addition of I/O through a standard I2C serial interface. Each port is user-configurable to either a logic input or logic output by writing to the I/O configuration register bits. The data for each input or output is kept in the corresponding input or output register. There is an additional special function register that port P3, in addition to its standard I/O function, can also configure as an interrupt feature. This Click board™ provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum in system monitoring applications, industrial controllers, portable equipment, and many more. Expand 11 Click is fully compatible with the mikroBUS™ socket.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
Expand 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
