
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.650 (CNY200.7445) |
Product Information
Product Overview
MIKROE-5525 is a DAC 14 Click compact add-on board providing highly accurate digital-to-analogue conversion. This board features the DAC53202, a 10-bit dual-channel programmable voltage/current-output DAC from Texas Instruments. The DAC53202 supports high-speed I2C and SPI serial interface alongside Hi-Z Power-Down mode and Hi-Z output during Power-OFF conditions. It has programmable comparator mode for both DAC channels and one general-purpose I/O pin configurable as multiple functions allowing this smart DAC for processor-less applications. This Click board™ is suitable for communications equipment, enterprise servers, test and measurement, and general-purpose power-supply modules. DAC 14 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size L is 57.15 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
DAC 14 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
