
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.780 (CNY152.3014) |
| 5+ | CNY133.090 (CNY150.3917) |
Product Information
Product Overview
MIKROE-5446 is a Buck 22 Click compact add-on board that steps down the voltage from its input (supply) to its output (load). This board features the TPS62869, a high-frequency synchronous step-down converter with an I2C interface from Texas Instruments, providing an efficient, adaptive, and high power-density solution. The TPS62869 operates in PWM mode at medium to heavy loads (also for the slightest output voltage ripple), and it automatically enters Power-Save Mode operation at light load to maintain high efficiency over the entire output load current range. With its DCS-Control™ architecture, excellent load transient performance and tight output voltage accuracy are achieved alongside adjustable output voltage range from 0.8V to 3.35V with a 10mV step size. This Click board™ is used to derive the required lower voltage from a higher voltage source for FPGAs, ASICs, video chipsets, solid-state drives, and many more.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V, External
Technical Specifications
Buck 22 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
