
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
Product Information
Product Overview
MIKROE-5167 is a Spectrometer 2 Click compact add-on board that collects light waves. This board features the VD6283TX, a colour sensor with advanced light flicker extraction from STMicroelectronics. The VD6283TX performs fast and accurate light measurements thanks to an individual ADC and a readout for each colour channel - red, green, blue, IR, clear, and visible. It uses hybrid colour filters with precise responses allowing accurate computation of the correlated colour temperature and Lux information. Its patented architecture and a high-performance photodiode design can also extract light-flickering frequencies to avoid “banding effects” or check that they are safe for the human eye. This Click board™ is suitable for screen brightness adjustment and white balance colour assistance, lux and CCT measurement, or light frequency extraction for flicker correction assistance. It is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Analog, I2C interface
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Spectrometer 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
