
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.280 (CNY290.7264) |
Product Information
Product Overview
MIKROE-5111 is a VU Meter Click compact add-on board representing a volume unit meter that displays the intensity of an audio signal. This board features LM3914, a monolithic integrated circuit that senses analogue voltage levels and drives a 10-segment bar graph display from Texas Instruments. This Click board™ is manufactured with a sound detecting device (microphone), Op-Amp, and the LM3914, which gleams the bar graph display according to the sound’s quality. The LM3914 is an analogue-controlled driver meaning it can control (turn ON or OFF) a display by an analogue input voltage and eliminates the need for additional programming. This Click board™ is commonly used in visual alarms and other metering or monitoring applications. VU Meter Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- Analog, SPI interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
VU Meter Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
