
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.020 (CNY55.3926) |
| 5+ | CNY48.400 (CNY54.692) |
Product Information
Product Overview
MIKROE-5068 is a Thermo 22 Click compact add-on board that provides an accurate temperature measurement. This board features the TMP75C, a high-precision digital temperature sensor from Texas Instruments. The TMP75C houses an integrated digital temperature sensor with a 12-bit analogue-to-digital converter (ADC), a reference circuit, and serial interface logic functions in one package. Characterized by its high accuracy (up to ±0.25°C typical) and high resolution of 0.0625°C, this temperature sensor provides temperature data to the host controller with a configurable I2C interface. This Click board™ is appropriate for thermal management and protection of various consumer, industrial, and environmental applications. Thermo 22 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
Thermo 22 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
