
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.540 (CNY249.2102) |
Product Information
Product Overview
MIKROE-4797 is a Hall Current 11 Click compact add-on board that provides economical and precise AC or DC current sensing solutions. This board features the TMCS1108A2U, a galvanically isolated hall-effect current sensor with high accuracy, excellent linearity, and temperature stability from Texas Instruments. The input current flows through an internal 1.8mohm conductor that generates a magnetic field measured by an integrated Hall-effect sensor. It features a 100V functional isolation working voltage with both unidirectional and bidirectional current sensing. Based on the selected logic voltage VCC, the TMCS1108A2U allows the user to measure current in two appropriate ranges, where after that, can process the output signal in analogue or digital form. This Click board™ is suitable for AC or DC current-sensing in industrial, commercial, and communications systems. It is supported by a mikroSDK compliant library, which includes functions that simplify software development.
- Analog, I2C interface
- Click board size L is (57.15 x 25.4mm)
- Input voltage is 3.3V or 5V
Technical Specifications
Hall Current 11 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
